• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7750 9637750 Impact ring spanner Spanner size (metric) 60 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impact ring spanner

Spanner size

60 mm

Length

280 mm

Material

Aluminium

Brass

DIN standard

DIN 7444

Weight

2400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693381 KS Tools 963.7750 9637750 Impact ring spanner Spanner size (metric) 60 mm

Conformity certificate

Conformity certificate 2693381 KS Tools 963.7750 9637750 Impact ring spanner Spanner size (metric) 60 mm

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)