• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631020 9631020 Socket bit 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 6-edge Weight 4600 gFunction attribute 1: Non-sparking Total length L in mm: 85 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 100 mmSquare drive in inches: 1" Diameter D1 136 mmDiameter D2: 95 mm
Product type

Socket bit

Spanner size

100 mm

Length

85 mm

Material

Aluminium

Brass

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Weight

4600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691648 KS Tools 9631020 9631020 Socket bit 100 mm

Conformity certificate

Conformity certificate 2691648 KS Tools 9631020 9631020 Socket bit 100 mm

Description

6 edgesIn accordance with DIN 3124 / ISO 2725-1Square socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)