
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Allen wrench
- Spanner size
3.0 mm
- Blade length
75 mm
- Length
153 mm
- Blade type
Hexagonal
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- Weight
40 g
- Downforce
Allen
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703487 KS Tools 9631505 Allen wrench Spanner size (metric): 3.0 mm Blade length: 75 mm
Conformity certificate
Conformity certificate 2703487 KS Tools 9631505 Allen wrench Spanner size (metric): 3.0 mm Blade length: 75 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































