• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631596 9631596 Male square Bit Square

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

Square

Downforce

Male square

Length

220 mm

Max. length

220 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691782 KS Tools 9631596 9631596 Male square Bit Square

Conformity certificate

Conformity certificate 2691782 KS Tools 9631596 9631596 Male square Bit Square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.17€ 222.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)