
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Bit
- Drive
Square
- Downforce
Male square
- Length
440 mm
- Max. length
440 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- Weight
3200 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691794 KS Tools 9631608 9631608 Male square Bit Square
Conformity certificate
Conformity certificate 2691794 KS Tools 9631608 9631608 Male square Bit Square
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 380.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































