
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Copper beryllium DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 3-edge Weight 80 gFunction attribute 1: Non-sparking Total length L in mm: 40 mmProfil2: Metric Width across mm 10 mmSquare drive in inches: 1/2" Diameter D1 22 mmDiameter D2: 25 mm
- Product type
Bits
- Drive
Square
- Spanner size
10 mm
- Ratchet bits (inch)
1/2"
- Size
10 mm
- Downforce
TA socket
- Length
40 mm
- Max. length
40 mm
- Material
Copper
Beryllium
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691866 KS Tools 9638256 9638256 TA socket Bits 10 mm 1/2" 10 mm Square
Conformity certificate
Conformity certificate 2691866 KS Tools 9638256 9638256 TA socket Bits 10 mm 1/2" 10 mm Square
Description
3 edgesIn accordance with DIN 3124 / ISO 2725-1Square socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 187.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































