
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze Profile 1: 6-edge Weight 480 gFunction attribute 1: Non-sparking Total length L in mm: 180 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm: 24x26 mmDouble-sided key design Outer dimension B2 39 mmOuter dimension B1: 35 mmWrench size SW in mm 24 mmIt fits pipe/pin: 5
- Product type
Bit
- Spanner size
24 mm
26 mm
- Size
24 mm
- Downforce
Allen
- Length
180 mm
- Max. length
180 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- Width
35 mm
- Weight
480 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691994 KS Tools 9638401 9638401 Allen Bit 24 - 26 mm 24 mm
Conformity certificate
Conformity certificate 2691994 KS Tools 9638401 9638401 Allen Bit 24 - 26 mm 24 mm
Description
6 edgesFor use with combination spanner or rotary pinnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 315.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































