• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.2209 9642209 Double-ended open ring spanner Spanner size (metric) 16 - 18 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 120 gMaterial1:stainless steel Variant items : 964.2201 Total length L in mm: 170 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Width across mm: 16x18 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 33 mmOuter dimension B2 36 mmHead height (A) 7 mm
Product type

Double-ended open ring spanner

Spanner size

16 mm

18 mm

Material

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687130 KS Tools 964.2209 9642209 Double-ended open ring spanner Spanner size (metric) 16 - 18 mm

Description

Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)