
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Spanner size
4.5 mm
- Size
4.5 mm
- Downforce
Allen
- Length
25 mm
- Max. length
25 mm
- Material
Stainless steel
- Material properties
rust-proof
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
11 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692076 KS Tools 96414045 96414045 Allen Socket bit 4.5 mm 4.5 mm 1/4" (6.3 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 233.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































