• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 980.1108 Quick-fit connector

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 83.62
-49 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-fit connector

Content

1 pc(s)

Width

300 mm

Length

74 mm

Depth

400 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618323 KS Tools 980.1108 Quick-fit connector

Description

Features

  • Ideal suitable for commercial hand, battery and compressed air grease gunsSafe lubrication during maintenance work without holding tightUncouple up to pressure of 690 bar possibleNo loss of grease during high-load operationNo injection when decouplingEasy and safe release, even under Hohem pressure by lever operationFor all common lubricating nipple types as per DIN and SAEWith integrated non-return valveIntegrated seal for long service lifevery low wearWith 4 hardened jaws made of tool steel
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.59€ 264.96*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)