• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 999.2000 Desk fan 70 W (Ø) 530 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desk fan

Operating voltage

230 V

Switching stages

3

(Ø)

530 mm

70 W

Rotational speed

5000 U/min

Noise emission

57 dB

Dim

(Ø) 530 mm

n.rel.

Speed levels

3

Factory colour

Black

Red

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206769 KS Tools 999.2000 Desk fan 70 W (Ø) 530 mm

Description

• Large and powerful workshop fan
• 3-level adjustable speed
• Adjustable angle of attack
• Housing made of plastic

This text is machine translated.

Accessories

(*All information is plus legal VAT)