• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Air hose recoiler 15 m 20.0 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 376.04
-49 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Air hose recoiler

Length

15 m

Connector

3/8" (9,525 mm)

Max. operating pressure

20.0 bar

Content

1 pc(s)

Inside diameter

13 mm

Weight

10200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618185 KS Tools Air hose recoiler 15 m 20.0 bar

Description

Features

  • With wall bracketFor compressed air and water180° drum can be rotated freely by means of wall mountingElastic, kink-proof hybrid polymer hoseAutomatic returnWith feed guideMultiple rasterization per revolutionLocking deviceIncluding 1.5 m connection hoseImpact-resistant plastic housing
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.01€ 411.96*

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)