• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Pneumatic suction spray gun 6.3 bar incl. accessories

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection thread 1/4"
  • Operating pressure in bar: Max. 6.3 bar (90 psi)
  • Input pressure: Max. 6.3 bar
  • Total length L in mm: 145 mm
  • Weight 670 g
  • max. Flow rate 96 l/min
  • Uncertainty Vibration acceleration: 0.53 m/s²
  • min Hose diameter 3/8" - 10 mm
  • DIN EN ISO 20643 STANDARD
  • Sound pressure level ( DBA): 92 DBA
  • Sound power level ( DBA): 97 DBA
  • Vibration acceleration : < 0.40 m/s²
Product type

Pneumatic suction spray gun

Features

incl. accessories

Air consumption

96 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744879 KS Tools Pneumatic suction spray gun 6.3 bar incl. accessories

Conformity certificate

Conformity certificate 2744879 KS Tools Pneumatic suction spray gun 6.3 bar incl. accessories

Conformity certificate 2744879 KS Tools Pneumatic suction spray gun 6.3 bar incl. accessories

Description

For cleaning dirt in the dust bag and blowing out surfaces
Including reinforced dust-collection bag made of cloth
many possible applications
Including 1/4" coupling connector
Robust housing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)