• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 3.245.201.351 H37 Kübler H37.5 operating hours counter/timer with DIN dimensions 48 x 24, 10-30 VDC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kübler H37.5 operating hours counter/timer with DIN dimensions 48 x 24, 10-30 VDC

Technical specifications

  • Number of places: 7/8
  • Size (mm): from 48 x 24
  • Control panel cut-out (mm): from 45 x 22
  • Temperature range: -15 … +50 (°C)
  • Protection class IP65 max.
Product type

Service hours counter

Reading type

Service hours

Dim

(L x W x H) 48.5 x 48 x 24 mm

Recess width

45 mm

Recess height

22 mm

Type

H37

Weight

0.1 kg

Content

1 pc(s)

Width

48 mm

Height

24 mm

Length

48.5 mm

Frame width

48 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 1602790 Kübler Group 3.245.201.351 H37 Kübler H37.5 operating hours counter/timer with DIN dimensions 48 x 24, 10-30 VDC

User & Safety Instructions

User & Safety Instructions 1602790 Kübler Group 3.245.201.351 H37 Kübler H37.5 operating hours counter/timer with DIN dimensions 48 x 24, 10-30 VDC

Conformity certificate

Conformity certificate 1602790 Kübler Group 3.245.201.351 H37 Kübler H37.5 operating hours counter/timer with DIN dimensions 48 x 24, 10-30 VDC

Description

The operating hours counter H37 have a very high shock resistance. As a built-in counter with standard DIN dimensions are in different application areas. The non-adjustable counter are extremely tamper-proof.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

What kind of Analogue Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)