• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Codix 522 Frequency meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tachometer Codix 522

  • Assembly dimensions 45 x 22 mm
  • Symbol image for Kübler Group Codix 522 Frequency meter

Technical specifications

Product type

Frequency meter

Reading type

Frequency

Type

Codix 522

Display technology

LED

IP65 (front)

Recess width

45 mm

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 63 mm

Max. operating voltage

30 V DC

Min. operating voltage

10 V DC

Factory colour

Grey

Width

48 mm

Height

24 mm

Digit height

8 mm

Depth

63 mm

Digits

6

Display (details)

LED

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 x 59 mm

Power supply (details)

10 - 30 V DC

Counter range

6-stellig

Reset

Button

Temperature range

-10 to +50 °C

Input voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 120706 Kübler Group Codix 522 Frequency meter

User & Safety Instructions

User & Safety Instructions 120706 Kübler Group Codix 522 Frequency meter

Description

Very bright LED display counter family in DIN case. Inputs: programmable polarity

Features

  • HRA system (fast and accurate data logging), 1-channel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)