• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group D0748 SR060E-20-2-3-132-V100 1 pc(s)

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 450.00 / piece)
€ 450.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kübler SR60E compact low maintenance gang, Ø 20 mm hollow shaft

  • Compact
  • Size 60 x 98 mm
  • Starting from 60 mm axle distance of the seal rollers can be used as a pair
  • Different equipment variants of the transmission paths max 3 x load and 2 x signal transmission
  • Easily accessible connections
  • Up to 20 A load current
  • Low maintenance
  • Maintenance cycles only all 100 million revolutions
  • No contact oil required
  • Easy to clean - high protection class IP 64

Technical specifications

  • Max. Speed: 500 (rpm)
  • Temperature range: 0 - +75 (°C)
  • Protection class IP64 max.:
Product type
Compatible with

Kübler

Weight

1.2 kg

Width

58 mm

Height

90 mm

Length

97.5 mm

Type

SR060E-20-2-3-132-V100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602796 Kübler Group D0748 SR060E-20-2-3-132-V100 1 pc(s)

Description

The SR 060E is a compact and economical gang for up to 3 load and 2 signal transmissions. New innovative contact materials ensure a long life and extremely low-maintenance operation. The round shape with smooth surfaces and a high degree of protection allows for easy cleaning.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?