
Highlights & Details
Kunzer 7ASS02 Cordless impact driver 450 Nm 18 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables, incl. charger, incl. case
- 18 V/2.0 Ah;Li-ion battery
- Torque (max.) (details) 450 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
1.5 h
- Idle speed (details)
2400 U/min
- Max. torque
450 Nm
- Blow count
3300 /min
- Tool holder
1/2" (12.5 mm)
- Features
incl. rechargeables
incl. charger
incl. case
- Weight
1.5 kg
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2987270 Kunzer 7ASS02 Cordless impact driver 450 Nm 18 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables, incl.
User & Safety Instructions
User & Safety Instructions 2987270 Kunzer 7ASS02 Cordless impact driver 450 Nm 18 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables, incl.
Information
Information 2987270 Kunzer 7ASS02 Cordless impact driver 450 Nm 18 V No. of power packs included 1 2.0 Ah Li-ion incl. rechargeables, incl.
Description
Features
- Very compact and powerful cordless impact wrench with 1/2" drive and lithium battery
- With integrated LED work light for illuminating the work area and battery level indicator
- Includes charging station and a rechargeable battery in a practical, sturdy storage case
Scope of delivery
- Impact driver
- Battery 2.0 Ah 18 V
- Charger
- Storage case






















