• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7BFD13 Kunzer 7BFD13 N/A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7BFD13 N/A

  • Made from high quality aluminum
  • Specially designed for European requirements
  • In the new Kunzer box with foam insert

Technical specifications

Product type

Brake fluid vent tube adapter kit

Dim

(L x W x H) 385 x 300 x 100 mm

Weight

2.538 kg

Content

1 pc(s)

Width

300 mm

Height

100 mm

Length

385 mm

Documents & Downloads

Datasheet

Datasheet 3818291 Kunzer 7BFD13 Kunzer 7BFD13 N/A

User & Safety Instructions

User & Safety Instructions 3818291 Kunzer 7BFD13 Kunzer 7BFD13 N/A

Description

The 13-piece adapter set for brake fluid vent adapters are specially designed for European use and come with matching adapters for all common European-approved brands. The combination of high quality aluminum and durable sealing material enables a form-fitting seat with a pressure-led brake fluid change.
Use in conjunction with brake hydraulics filling and bleeding devices.

This text is machine translated.

Features

  • 1 – 52.8 mm Audi, Ford, Peugeot
  • 2 – 58.5 mm Nissan
  • 3 – 52.7 mm Ford, Buick, Cadillac, Mazda
  • 4 – 72.9 mm Honda
  • 5 – 57.6 mm KIA, Hyundai, Mitsubishi, Renault, Subaru
  • 6 – 55.6 mm Tesla
  • 7 – 48.5 mm Suzuki
  • 8 – 54.6 mm Toyota
  • 9 – 85.8 mm Mitsubishi, Souesat
  • 10 – 48.8 mm Jeep, Dodge, Chrysler
  • 11 – 52.5 mm VAG, BMW, Mercedes, Volvo, Ford, Fiat, PSA
  • 12 – 40.6 mm Nissan
  • 13 – 22.8 mm Connection piece Brake filling and bleeding device DIN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)