• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7MAKRR03 Kunzer 7MAKRR03 N/A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7MAKRR03 N/A

  • In case

Technical specifications

  • • Input: DC 5V
  • • Output: 3.7 V 5A
  • • Charging time: 2.5h at 1A
  • 1.5h at 2A
  • • Operating time: Fully charged: 200 - 500 brackets
  • • Battery 3.7 V 2,600 mAh Li-Ion
  • • Heating temperature: Max. 500°
Dim

(L x W x H) 198 x 28 x 50 mm

Weight

0.67 kg

Content

1 pc(s)

Operating voltage

18 W

Width

28 mm

Height

50 mm

Length

198 mm

Product type

Plastic repair kit

Documents & Downloads

Datasheet

Datasheet 3431355 Kunzer 7MAKRR03 Kunzer 7MAKRR03 N/A

User & Safety Instructions

User & Safety Instructions 3431355 Kunzer 7MAKRR03 Kunzer 7MAKRR03 N/A

Description

Cracks on plastic parts, broken fixing lugs on headlights or cracks
Bumpers often result in a complete replacement of a complete component.

With this tool set you can melt four differently shaped stainless steel clamps in plastic parts. In a few minutes, a component is repaired in a form-stable manner and prepared for the possible further processing (spatula or paint).

The battery-operation and the very compact design enables a fast, non-stationary and effective use, even at places difficult to access

This text is machine translated.

Scope of delivery

  • inclusive:
  • • Charger adapter 7USBL230
  • • CHARGER CABLE USB-C PL-USBC
  • • S bracket 0.8 mm 800AKRR-S08
  • • Z-clamp 0.8 mm 800AKRR-Z08
  • • V bracket 0.8 mm internal 800AKRR-V08
  • • V bracket 0.8 mm external 800AKRR-AV08

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)