• Recording Arms: 480 to 1,420 mm (width) / 300 to 1,420 mm (height)
Dim
(L x W x H) 820 x 820 x 1.380 mm
Weight
25 kg
Content
1 pc(s)
Width
820 mm
Height
1.380 mm
Length
820 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1698559 Kunzer 7MLS01 Kunzer 7MLS01 N/A
Description
Wheeled painting stand with multi-function-recordings, the a large range of applications. The 4 Recording arms with their length and width settings can be used for positioning of body parts, doors, hoods, bumpers and other components of any size can be used. The 7-fold position adjustment enables an optimum work environments. Complete System, no additional add-on parts required. One-handed operation. Sturdy chassis with 2 Wheels with brake function.
This text is machine translated.
Description
Wheeled painting stand with multi-function-recordings, the a large range of applications. The 4 Recording arms with their length and width settings can be used for positioning of body parts, doors, hoods, bumpers and other components of any size can be used. The 7-fold position adjustment enables an optimum work environments. Complete System, no additional add-on parts required. One-handed operation. Sturdy chassis with 2 Wheels with brake function.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.