• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7OS205 O-ring set Content 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 90.99
-32 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 Set

Product type

O-ring set

Dim

(L x W x H) 215 x 100 x 30 mm

Length

215 mm

Height

30 mm

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296428 Kunzer 7OS205 O-ring set Content 1 Set

Description

Withstands high temperatures and is chemically resistant than standard O-rings. Good compatibility with oil and freezer fluids.

This text is machine translated.

Scope of delivery

  • consisting of:
  • Ø Inside x thickness:
  • 18 piece 3 x 1 mm
  • 18 piece 4 x 1 mm
  • 18 piece 4.5 x 2 mm
  • 18 piece 5 x 2 mm
  • 18 piece 6 x 2 mm
  • 18 piece 6 x 2.5 mm
  • 18 piece 6 x 3 mm
  • 18 piece 7 x 2 mm
  • 16 piece 8 x 2 mm
  • 5 piece 9 x 2 mm
  • 5 piece 10 x 2 mm
  • 5 piece 12 x 3 mm
  • 5 piece 13 x 3 mm
  • 5 piece 14 x 2.5 mm
  • 5 piece 17 x 2.5 mm
  • 5 piece 18 x 4 mm
  • 5 piece 20 x 2 mm
  • 5 piece 22 x 2 mm

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)