• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7VR12 Telescopic ratchet 1/2" (12.5 mm) 450 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telescopic ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

48

Length

450 mm

Max. length

600 mm

Documents & Downloads

Datasheet

Datasheet 1296507 Kunzer 7VR12 Telescopic ratchet 1/2" (12.5 mm) 450 mm

User & Safety Instructions

User & Safety Instructions 1296507 Kunzer 7VR12 Telescopic ratchet 1/2" (12.5 mm) 450 mm

Description

• 48 teeth
• Quick Release
• Two-component plastic handle
• 4-way adjustable from 450-600 mm

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.