• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 9BGP07 Protective glove Size (gloves): 7, S EN 388:2016 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORKING GLOVE BIT GRIP PRO

  • Breathable

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nylon

Size

7

S

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Spandex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615704 Kunzer 9BGP07 Protective glove Size (gloves): 7, S EN 388:2016 1 Pair

Information

Information 2615704 Kunzer 9BGP07 Protective glove Size (gloves): 7, S EN 388:2016 1 Pair

Description

Slightly firmer, breathable mounting gloves according to EN388:2016 (standard for mechanical protection). The Bit Grip Pro is a stable and yet highly flexible protective glove, which, despite its optimum protection, also enables fine mechanical work. It is made of nylon and elastane and has a light, non-slip nitrile foam coating.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)