• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Küpper 601 Universal- Sow blade Saw blade length 420 mm Number of cogs:14

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal- Sow blade

  • Universal- saw blade
  • Saw blade length 420 mm

Technical specifications

Type

Universal- saw blade

Saw blade length

420 mm

Number of cogs

14

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810445 Küpper 601 Universal- Sow blade Saw blade length 420 mm Number of cogs:14

Warranty Terms

Warranty Terms 810445 Küpper 601 Universal- Sow blade Saw blade length 420 mm Number of cogs:14

Description

For wood, plastic and metal. Number of teeth per cm: 5.5. Number of teeth per tariff: 14.

More interesting products

(*All information is plus legal VAT)