• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic D140B Probe 410 Electrician, Electrical & precision engineering , Workshop Test adapter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Search signal receiver for cable detector

  • P410 Probe 410 - IT search signal receiver with additional LED for ISDN signal detection
  • This text is machine translated.

Technical specifications

  • Signal receiver of the corresponding transmitter in the cable detector kit
  • High and Low - function to make the signal audible even in loud environments
  • Flashlight Function
Product type

Test adapter

Compatible with

Gossen Metrawatt

Range of use

Electrician

Electrical & precision engineering

Workshop

Type

ABS-housing
Probe made of carbon fiber reinforced non- conductive plastic
Gold-plated contacts
Separate battery compartment

Weight

80 g

Width

50 mm

Height

30 mm

Length

230 mm

Type

Probe 410

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025527 Kurth Electronic D140B Probe 410 Electrician, Electrical & precision engineering , Workshop Test adapter 1 pc(s)

Description

Scope of delivery

  • P410 Probe 410 - IT search signal receiver

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)