• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kurth Electronic KE7200 PRO Kit Network tester Continuity, Location, Cable tracking, Polarity, Break

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network tester with storage function and search signal receiver

  • Detect and locate cable faults
  • Integrated, configurable cable database
  • TDR cable length measurement up to 200 m
  • Network scan and ping stress test
  • Detection of left speed (10/100/1000 MBit)
  • Port finder function (Link-blink function)
  • Power over Ethernet load test up to 90 watts, PoE/+/++/LTPoE (IEEE802.3af/at/t)
  • Sound-sound mode for cable identification
  • Optional function: Detection of branches/spur lines (bridge taps) in the telecommunications network
  • Memory Function
  • Results management and report creation with free software
  • Self-test
  • External voltage protection 60 V DC

Technical specifications

  • Content of the PRO KIT:
  • Active network tester D720A with 4 remote units KE7010, search signal receiver Probe310 (blue), PC software, test cable set and protective case
  • Functions:
  • Detection and localization of cable faults starting from 1 wire pair
  • Check the data line assignment with PIN and pair assignment - wiremap
  • Detection of split pair (overdraft) from 2 m.
  • Saving and creating protocols as PDF via free software from the manufacturer
  • Integrated, configurable cable database from 1 pair of telephone
  • Detection of branches in the telecommunications network (bridge taps) – optional
  • TDR cable length measurement up to 200 m
  • Power over Ethernet load test up to 90 watt PoE/+/+ (IEEE802.3af/at/t)
  • Detection of 10/100/1000 MBit connections
  • Network scan/ping stress test
  • Port finder function and sound transmission mode
  • Overvoltage protection to 100 V.
  • 4 x KE7010 remote units included in PRO KIT, up to 32 units in series compatible
Product type

Network tester

Max. cable length

200 m

Function

Continuity

Location

Cable tracking

Polarity

Break

Optical display

Yes (built-in)

Acoustic signal

Yes

Test sockets

RJ45 socket

Display

LCD

Dim

(L x W x H) 195 x 100 x 45 mm

Weight

600 g

Weight (transmitter)

380 g

Operating voltage

6 V

Weight, information

approx., without batteries

Width

100 mm

Height

45 mm

Length

195 mm

Type

KE7200 PRO Kit

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3025533 Kurth Electronic KE7200 PRO Kit Network tester Continuity, Location, Cable tracking, Polarity, Break

User & Safety Instructions

User & Safety Instructions 3025533 Kurth Electronic KE7200 PRO Kit Network tester Continuity, Location, Cable tracking, Polarity, Break

Description

This kit contains everything you need for WAS to test Ethernet cabling and networks:

The KE7200 Pro Kit combines the KE7200 Ethernet Performance Tester with the popular Probe310 to enable tracking of cables and connectors connected to the KE7200.

With a universal test cable set, four KE7010 remote units and a protective bag, you are well equipped to test all types of Ethernet cabling.

This text is machine translated.

Scope of delivery

  • 1x network tester
  • 4x remote units
  • 1x Classic search signal receiver (sample)
  • 2x short RJ-45 test leads, 1 × long RJ-45 test cord, 1 × Test cord RJ-11 on banana plugs inclusive of plug-on alligator clips
  • 1x adapter set RJ-45 coaxial (2x plug adapter RJ-45 to BNC, 2x plug adapter BNC to F female)
  • 1x bag
  • 1x PC software KE7200 Manager (download from website)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,368.97€ 1,328.97*

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)