• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 032900 Notch trowel (L x W) 180 mm x 140 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Serrated scraper

  • PlasticOne tooth form on each sideFor application of glue, tile adhesive in various adhesive thicknesses and thin-bed mortar

Technical specifications

Product type

Notch trowel

Width

140 mm

Length

180 mm

Dim

(L x W) 180 mm x 140 mm

Material (handle)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731652 kwb 032900 Notch trowel (L x W) 180 mm x 140 mm

Description

Plastic, serrated on 4 sides, dental form on each side, for application of glue, tile adhesive in various adhesive thicknesses and thin-bed mortar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)