• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-28041 Spreader (L x W) 275 mm x 150 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spreader

Width

150 mm

Length

275 mm

Dim

(L x W) 275 mm x 150 mm

Material (handle)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594117 STANLEY STHT0-28041 Spreader (L x W) 275 mm x 150 mm

Description

Grip cover made of zinc alloy for high durability. Conical inlet end blade for smooth surfaces. Stainless Steel for protection against corrosion and for high durability. Two-component grip for secure grip and comfort. The recess in the handle for hanging off when not in use. Handle made of bi-material for high comfort and protection.

Features

  • Grip cover made of zinc alloy for high durability
  • Conical inlet end blade for smooth surfaces
  • Stainless Steel for protection against corrosion and for high durability
  • Two-component grip for secure grip and comfort
  • The recess in the handle for hanging when not in use.
  • Design with PH 2-Bit
  • Handle made of bi-material for high comfort and protection.

More interesting products

(*All information is plus legal VAT)