• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 042530 Douglas & Irwin bits 30 mm Total length 460 mm Hex shank 1 pc(s)

1/4
Product type
Douglas & Irwin bits
Drill hole Ø
30 mm
Material suitability
Hardwood
Wood
Softwood
Tool holder
Hex shank
Shank Ø
11 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

30 mm

Material suitability

Hardwood

Wood

Softwood

Tool holder

Hex shank

Shank Ø

11 mm

Content

1 pc(s)

Working length

384 mm

Total length

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308770 kwb 042530 Douglas & Irwin bits 30 mm Total length 460 mm Hex shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)