• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 051350 Tile and glass drill bit 1-piece 5 mm Total length 85 mm Cylinder shank 1 pc(s)

1/3
Product type
Tile and glass drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Tungsten
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fine stone drill, ø 5.0 mm

  • Tungsten-Titan tip, TSM plateDiamond-ground cutting surfaceSpiral for optimal drill transport

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Tungsten

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Total length

85 mm

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731743 kwb 051350 Tile and glass drill bit 1-piece 5 mm Total length 85 mm Cylinder shank 1 pc(s)

Description

Stone chip drill, carbide-tipped, extra hard tungsten-titanium carbide tip TSM plate, diamond-ground cutting surfaces, high temperature soldered, chip-lifting, asymmetrically shaped drill spiral for optimal transportation of drill bits, color blue, for tiles and porcelain tiles to hardness 9, ceramic, roof tile.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)