Glass fiber measuring tapeBoth sides printed with metric and inch dimensionsReturn crank transmission 1:3 thus saves time and quick rolling up of the belt
Technical specifications
Product type
Tape measure
Max. reading range
50 m
Material
Fibreglass
Manufacturer's standards (no certificate)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2731792 kwb 063495 Tape measure 50 m Fibreglass
Description
Glass-fiber measuring tape, printed on both sides, with metric and inch dimensions, with holding strap, plastic casing, with return-crank transmission 1:3 as a result of time-saving, fast rolling of the tape, with carry handle for simple handling, with EC type approval, accuracy class III.
This text is machine translated.
Description
Glass-fiber measuring tape, printed on both sides, with metric and inch dimensions, with holding strap, plastic casing, with return-crank transmission 1:3 as a result of time-saving, fast rolling of the tape, with carry handle for simple handling, with EC type approval, accuracy class III.
This text is machine translated.
What kind of Tape Measures & Yardsticks are you looking for?