• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 088010 Flap wheel 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Flap-wheel, corundum, straight, 120 - fine

  • 120 grit, finefront-shieldedFor front and side surfaces

Technical specifications

Product type

Flap wheel

Grit size

120

Material

Corundum

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731821 kwb 088010 Flap wheel 1 pc(s)

Description

Flap-wheel grinder, corundum, straight-ahead, for grinding with front or side surface, for wood, metal and plastic, particularly well suited for surfaces and round objects.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)