• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 089020 Wood & METAL grinding sponge, medium 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wood & METAL grinding sponge, medium

  • 2-sided silicon carbide coveredcan be used wet and dry125 x 100 x 10 mm

Technical specifications

Product type

Abrasive sponge set

Dim

(L x W x H) 125 x 100 x 10 mm

Content

3 pc(s)

Material

Polyurethane

Width

100 mm

Height

10 mm

Length

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731831 kwb 089020 Wood & METAL grinding sponge, medium 3 pc(s)

Description

Sanding sponge, WOOD & METAL, 2-sided silicon carbide sprinkled, 125 x 100 x 10 mm, carrier of highly flexible polyurethane foam, synthetic resin bonded, dry and wet to use. Abrasive surface can be washed out. Long life, particularly well suited to grinding shaped surfaces. For removing rust, paint. For cleaning and polishing synthetic resin lacquer, acrylic paint for the new paint.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)