• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10197477 TOOLCRAFT Rotary Tool Set 1 Set

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

341 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Rotary Tool Set

  • Suitable for a wide range of DIY needs, including cutting, grinding, sanding, sharpening, polishing, engraving, drilling and cleaning
  • Rotatable design ensures parts are easy to locate

Technical specifications

  • Dimension: 18 x18x 11.5 cm
  • Weight: 1.138 kg
  • Accessories: 276 PCS
Product type

Cut/grind/polish set

Dim

(L x W x H) 18 x 18 x 11.5 cm

Weight

1.138 kg

Content

1 Set

Material

ABS plastic

Width

18 cm

Height

11.5 cm

Length

18 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 3399159 TOOLCRAFT TO-10197477 TOOLCRAFT Rotary Tool Set 1 Set

Description

Looping
Sanding belts and grinding wheels for shaping and smoothing wood and glass fiber, for removing rust from metal surfaces. Flap discs for grinding and polishing flat or contoured surfaces.

Cutting
Cutting wheels for cutting sheet metal, thin wood and plastics, glass-fiber reinforced cutting wheels for cutting frozen bolt heads or screws, or for attaching slots in rust-proof parts.

Carving/engraving
Diamond-coated drill for fine detailed work, engraving, cutting, repairing and finishing. For use on wood, jade, ceramic, glass, hardened steel, Semi-precious stones and other hard materials.

drilling;
HSS drill Ideal for drilling into wood, plastics and soft metals.

Clean/Polishing
Felt polishing stone and disc for cleaning and polishing of metals, stones, glass and ceramics. Nylon brushes for easy deburring, cleaning and polishing of silver goods, jewelry and other precious metals.

Loops/sharpening
Stone grinding bits/discs – aluminum oxide grinding bits/discs for sharpening, deburring and general grinding of metals, castings, rust, etc. Silicon carbide grinding bits and discs for stone, glass, ceramic, non-ferrous metals.

Drum sander set
Sanding drum/mandrel for use with sanding belts or grinding wheels, etc.

Spindle
Spindle suitable for grinding discs, sandpaper, felt discs and cutting wheels.

Collet and wrench
Collets with 15.87, 23.81 and 31.75 mm diameters for fixing different accessories with different shaft sizes to your rotation tool.
Wrench for loosening and tightening the clamping nut and spindle as well as for changing accessories.

This text is machine translated.

Features

  • Dimensions: 18 x18 x 11.5 cm
  • Weight: 1.138 kg

Scope of delivery

  • Delivery Content
  • ‎52x sanding belts 80-120
  • 9x felt disc
  • 2x rubber polishing wheel, 22mm (diameter)
  • 3x sanding drum (small / medium / large)
  • 12x diamond cutter
  • 2x diamond cutting disc
  • 9x HSS drills
  • 3x collets
  • 6x alumina grindstone
  • 4x silicon carbide whetstone
  • 3x PP brush
  • 3x wire brush
  • 1x brass brush
  • 6x aluminum oxide grinding wheel
  • 6x silicon carbide grinding wheel
  • 6x grinding wheel
  • 6x rubber polishing tips
  • 40x silicon carbide sandpaper in storage box
  • 40x alumina sandpaper in storage box
  • 36x cutting disc in storage box
  • 1x polishing paste in storage box
  • 1x grindstone
  • 1x mandrel forfelt disc
  • 1x mandrel forgrinding wheel
  • 1x mandrel forcutting disc
  • 1x fork wrench
  • 16x cutting disc, fiberglass reinforced
  • 4x Flap wheel
  • 1x Adhesive sand paper fixture

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)