• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 089211 Sanding sponge CAR grinding fix, PAINT & CAR, waterproof, fine 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding sponge CAR grinding fix, PAINT & CAR, waterproof, fine

  • scattered on four sidesFine graincan be used wet and dry

Technical specifications

Product type

Whetstone

Dim

(L x W x H) 100 x 70 x 26 mm

Content

1 pc(s)

Width

70 mm

Height

26 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731836 kwb 089211 Sanding sponge CAR grinding fix, PAINT & CAR, waterproof, fine 1 pc(s)

Description

Sanding sponge, 4-sided strutted, 100 x 70 x 26 mm, silicon carbide, one narrow side each and a wide area in single grain, 2-fold grain size for sponge, carrier of highly flexible polyurethane foam, synthetic resin-bound, dry and wet application. Abrasive surface can be washed out. Long life, particularly well suited to grinding shaped surfaces. For removing rust, paint. For grinding work on cars and motorcycles.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)