• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 102713 Bits 13 mm 1-piece Hex

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hexagonal socket wrench, 13 mm

  • Made of chromium-vanadium steel S2With inner hexagon supportmagnetic

Technical specifications

Product type

Bits

Drive

Hex

Spanner size

13 mm

Ratchet bits (inch)

1/4"

Size

13 mm

Downforce

Allen

Length

50 mm

Max. length

50 mm

Material

Chromium-vanadium steel

Material properties

magnetic

DIN standard

DIN ISO 1173

Screwdriver features

Permanent magnet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731875 kwb 102713 Bits 13 mm 1-piece Hex

Description

Sockets with hexagon socket made of chromium-vanadium steel S2, Industrial Steel, suitable for all cordless screwdrivers, drills, bit holders, chuck, drill chuck, Handheld impact wrench etc. Simple screwing of all hexagonal head screws, drill screws, sandwich panel screws with external hexagon head. Ideal for all do-it-yourself work and for professional use. Drive 1/4" hexagon according to ISO 1173, E 6.3, quick and easy holding of the screws by the permanent magnet, length 50 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)