• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 107420 Bit set 16-piece Bit holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Combination bit box, 16-piece

  • 16 part14 bits for all common sizesMega grip ribs

Technical specifications

Product type

Bit set

Size

PH 2

Shape

E 6.3

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

chrome plated

Features

Bit holder

Content

16 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731880 kwb 107420 Bit set 16-piece Bit holder

Description

The 16-piece kwb combi bit box consists of the following components: -14 bits made of S2 steel with chrome finish with E 6.3 shaft, 25 mm long, eight cross-head bits with mega grip ribs (1x PH1, 2x PH2, 1x PH3, 1x PZ1, 2x PZ2, 1x PZ3) - two flat-tip bits (1x 4.0 mm, 1x 5.0 mm) - four T-bits (1x T10, 1x T20, 1x T25, 1x T30) - a chrome-plated bit holder with E 6.3 shank- A practical fold-up cassette with setup function

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)