• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 108800 Bit set 34-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 34 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bit set

  • 34-piece bit box with 19 bits in the most common sizes and output shapes 3 socket wrench inserts, 1 countersink, 1 quick change bit holderE6.3 shaft suitable for conventional power drills and cordless screwdrivers

Technical specifications

Product type

Bit set

Downforce

Phillips

Allen

TORX

Pozidriv

Size

T 40

25 mm

T 20

50 mm

PH 1

T 30

PH 2

4.5 mm

PZ 2

T 15

T 10

T 25

Show more
Shape

E 6.3

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Features

Quick-release chuck

Content

34 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731881 kwb 108800 Bit set 34-piece

Description

34-piece bit set Contains 29 bits of the most common sizes and shapes: 18 bits in 25 mm, 11 bits in 50 mm, plus 3 socket wrench inserts, 1 countersink, 1 quick-change bit holder; bit versions in 25 mm: PH1, PH2, PZ2, HEX 4.5 mm, T10, T15, T20, T25, T30 and T40; bit versions in 50 mm: PH2, PZ2, T15, T20 and T25, for reaching even deeper lying screws; All bits made of CR-V, with E6.3 shaft suitable for all commercially available power drills and cordless screwdrivers, especially important drive shapes partly placed several times, socket wrenches for screwing nuts, countersink to flush countersunk screws, in S-Box.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)