• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 108960 39-piece Drill bit set

Product type
Drill bit set
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Hex shank
UKCA
yes
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit set

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Hex shank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308840 kwb 108960 39-piece Drill bit set

Description

Universal 39-piece bit drill set, contains 24 bits in 25 mm length in the most common forms, 4 HSS metal drill bits, 4 universal drill bits, 5 socket wrench inserts, 1 countersink and 1 quick-change bit holder; bit versions: Flat 5.0 mm, PH 1, PH 2, PZ 1, PZ 2, PZ 3, hex 4, 5 mm, T 10, 15, 20, 25, 27, 30 and 40, particularly important output forms partially placed several times, bit material CR-V, all bits with C6.3 shaft; metal drill bits in Ø 4, 5, 6 and 8 mm, with 135° tip; Universal drill bits in Ø 4, 5, 6 and 8 mm, with carbide tip, all drills with E6.3 shank; socket wrench inserts for screwing nuts, countersinks for flush sinking screws, all bits and drill bits suitable for the commercially available drills and cordless screwdrivers, set in L-box.

This text is machine translated.

Scope of delivery

  • 24 bits in 25 mm length
  • 4 HSS metal drill bits
  • 4 universal drill bits
  • 5 key inserts
  • 1 countersink
  • 1 quick-change bit holder

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)