• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109106 Bit set 62-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 62 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bit set

  • 14 HSS metal drill bits, 5 carbide concrete bits, 5 CV wood drill bits, 3 flat milling drill bits, 1 countersink16 bits 25 mm, 8 bits 50 mm, 1 bit holder, magnetic4 socket heads, 4 drill stops, 1 Allen keys

Technical specifications

Product type

Bit set

Size

25 mm

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Material properties

magnetic

Features

incl. bit holder

Content

62 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731886 kwb 109106 Bit set 62-piece

Description

In a sturdy plastic case with a secure lock and integrated handle. The optimal accessory for all battery-operated screwdrivers, drills and current-carrying drills. Extensive wood, metal, and stone drills, hexagonal socket wrenches, bits range in the usual sizes for quick application in the machine. All bits and bit holder made of high-quality chromium-vanadium steel.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)