• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109164 Tool steel Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Tool steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
50 mm
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Tool steel

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

50 mm

100 mm

Content

1 Set

Tool holder

SDS-Plus

Weight

263 g

Length

110 mm

160 mm

160 mm

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308843 kwb 109164 Tool steel Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

Description

Hammer drill set, support shaft for SDS plus, self-centering drill tip, high-temperature soldered, multiple spiral for optimum drilling dust transport, minimum wall friction and minimized heat development, vibration optimized.

This text is machine translated.

Scope of delivery

  • 1 X 6 mm
  • 1 X 8 mm
  • 1 X 10 mm

More interesting products

(*All information is plus legal VAT)