• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 113990 Bit set 11-piece incl. bit holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bit set with flexible shaft, 11 pc.

  • Ideal complement to the cordless screwdriver for use in inaccessible areas1 flexible shaft 300 mm6 bits 50 mm, 4 bits 75 mm

Technical specifications

Product type

Bit set

Shape

E 6.3

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Features

incl. bit holder

Content

11 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731905 kwb 113990 Bit set 11-piece incl. bit holder

Description

Ideal complement to the cordless screwdriver for use in inaccessible areas, chrome vanadium, 1/4" E6.3 socket, 1 flexible shaft 300 mm, 6 bits 50 mm: PZ No. 1, 2; PH No. 1, 2; Flat 4.5 / 7.0 mm; 4 bits 75 mm: PZ No. 1, 2; PH No. 1, 2

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)