• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2008 Bit set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 123.19
-63 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Shape

C 6.3

Drive

1/4"

Length

25 mm

Material

Special steel

Width

250 mm

Height

100 mm

Weight

2220 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618276 KS Tools 911.2008 Bit set

Description

Features

  • With external hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIncludes magnetic quick-change bit holder and 1/4" socket adapterWith practical belt holderideal for screw connections in trade and industryPrecise and tidy arrangement of the most common 1/4" bitsNickel-platedSpecial tool steelIn sturdy plastic box
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.16€ 266.96*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)