• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 118470 Bit set 32-piece incl. bit holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 32 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Bit set, 32 pcs.

  • 30 long-life bits with nickel finishWith color coding1/4" adapter for socket wrench

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Shape

C 6.3

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

nickel plated

Features

incl. bit holder

Content

32 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731910 kwb 118470 Bit set 32-piece incl. bit holder

Description

Bit box, 32-pce, Industrial quality, TQ 60-Steel, Bits: Drive 1/4" Hex to ISO 1173, C 6.3, with color ring, to differentiate head shape, Quick-change bit holder, Drive 1/4" Hex to ISO 1173, E 6.3, Box made from stable plastic.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)