• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 12 Metal 1 05057424001 Bit set 12-piece Pozidriv, Phillips, Allen, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 17.99
-22 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Phillips

Allen

Star socket

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

hardened

Width

70 mm

Height

20 mm

Weight

0.104

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428873 Wera Bit-Check 12 Metal 1 05057424001 Bit set 12-piece Pozidriv, Phillips, Allen, Star socket

Description

Zahharten bit-check with 11 bits and universal holder with stainless steel sleeve, snap ring and strong permanent magnet. For the recording of bits according to DIN ISO 1173-C 6.3.

Scope of delivery

  • Universal holder
  • Phillips PH 1/PH 2
  • Pozidriv PZ 1/PZ 2
  • Torx T 15/20/25/30
  • hexagon SW 3/4/5 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 50.98*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)