• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 120090 Bit set 23-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

23-piece bit set Nut adapter

  • 23 pieces19 bits for all common sizes3 adapters for socket wrenches in different sizes

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Content

24 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731916 kwb 120090 Bit set 23-piece

Description

The kwb 23-piece bit set in the practical storage box consists of the following components made of chromium-vanadium steel: -16 bits in 25 mm length, four cross-head bits (2x PH2, 2x PZ2) - 12x T-bits (1x T10, 2x T15, 3x T20, 3x T25, 2x T30, 1x T40)-Three bits in 50 mm length- 1x cross-tip (PZ2) - 2x T-bits (1x T20, 1x T25)- magnet holder with sleeve, extendable from 80…118  mm- Three adapters for socket wrench - 65  mm long; 1/4 8 2" shaft - 65 70  mm long; 3 1 

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)