• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 121022 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

Phillips

Content

10 pc(s)

Size

PH 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611500 kwb 121022 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

Description

the KWB Industrial Steel Bits are suitable for almost all standard screw applications. Made of TQ 60 steel. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and the screw. 1/4" C 6.3 Shaft. Surface in satin finish.The short steel bits are suitable for almost all standard screw cases.;the C-ring notch ensures a firm hold in all bit holders for C 6.3 bits with 1/4 inch hexagonal socket.;all bits with 1/4 inch hexagon socket according to ISO 1173 and C 6.3 drive as well as with Mega-Grip rips.;the screwdriver set can be used for all common cordless screwdrivers from Brands such as Bosch, Milwaukee, DeWalt, Metabo, Makita and many more.;The qualitative bit set is made of high-quality TQ60 steel, for a long service life in daily workshop use. (Part Number: 121022)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)