• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 124103 Bit set Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 25 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

TITANIUM bits, 25 mm, PZ 3

  • titanium-nitrideWith Mega Grip RibsWith torsion zone

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Downforce

Pozidriv

Content

2 pc(s)

Size

PZ 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732057 kwb 124103 Bit set Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 25 mm

Description

The kwb titanium bits are particularly suitable for series screw joints. Made of titanium nitrated TQ 60 steel. This surface finish, in which the titanium and the TQ 60 steel form an insoluble compound, increases the steel strength and ensures above-average service life at the highest permanent load. The extremely hard titanium surface combined with the torsion zone and the mega grip ribs increases the life of the bit by approx. 600% . With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)