User & Safety Instructions 2732077 kwb 124280 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 40 25 mm
Description
The kwb titanium bits are particularly suitable for series screw joints. Made of titanium nitrated TQ 60 steel. This surface finish, in which the titanium and the TQ 60 steel form an insoluble compound, increases the steel strength and ensures above-average service life at the highest permanent load. The extremely hard titanium surface combined with the torsion zone increases the life of the bit by about 600% . With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.
This text is machine translated.
Description
The kwb titanium bits are particularly suitable for series screw joints. Made of titanium nitrated TQ 60 steel. This surface finish, in which the titanium and the TQ 60 steel form an insoluble compound, increases the steel strength and ensures above-average service life at the highest permanent load. The extremely hard titanium surface combined with the torsion zone increases the life of the bit by about 600% . With color ring rings to differentiate between head shape. 1/4" C 6.3 shaft.