• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 175440 Centre drill bit 15 mm, 25 mm, 45 mm Keyless drill chuck, Key-type drill chuck 1 pc(s)

1/3
Product type
Centre drill bit
Drill hole Ø
15 mm
25 mm
45 mm
Material
HSS
Tool holder
Keyless drill chuck
Key-type drill chuck
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Center drill bit

  • Centring piece2 x adjustable blades15-25 mm and 25-45 mm

Technical specifications

Product type

Centre drill bit

Drill hole Ø

15 mm

25 mm

45 mm

Material

HSS

Tool holder

Keyless drill chuck

Key-type drill chuck

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732161 kwb 175440 Centre drill bit 15 mm, 25 mm, 45 mm Keyless drill chuck, Key-type drill chuck 1 pc(s)

Description

Center drill, wood working, cylindrical shaft, with centering tip, adjustable, With 2 cutting knife, diameter 15-25 mm and 25-45 mm, color gray, sand-blasted, for soft and hardwood, lightweight materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)